
80ZLJ390M12.5X35 | |
|---|---|
DigiKey Part Number | 80ZLJ390M12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLJ390M12.5X35 |
Description | CAP ALUM 390UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ390M12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Bulk | Impedance 36 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW2A391MHD | Nichicon | 409 | 493-14588-ND | 2,45000 € | Upgrade |
| EKYB101ELL391MK35S | Chemi-Con | 296 | 565-EKYB101ELL391MK35S-ND | 2,12000 € | Parametric Equivalent |
| EKZN101ELL391MK35S | Chemi-Con | 2.859 | 565-EKZN101ELL391MK35S-ND | 1,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,68000 € | 16,80 € |
| 50 | 1,32880 € | 66,44 € |
| 100 | 1,21790 € | 121,79 € |
| 600 | 1,01050 € | 606,30 € |
| 1.200 | 0,95343 € | 1.144,12 € |
| 3.000 | 0,89254 € | 2.677,62 € |
| 5.400 | 0,86068 € | 4.647,67 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

