Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80ZLJ330MGC16X20 | |
|---|---|
DigiKey Part Number | 80ZLJ330MGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80ZLJ330MGC16X20 |
Description | CAP ALUM 330UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ330MGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.073 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 48 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLJ330M16X20 | Rubycon | 648 | 1189-2370-ND | 2,07000 € | Parametric Equivalent |
| EKY-800ELL331ML20S | Chemi-Con | 990 | 565-EKY-800ELL331ML20S-ND | 1,67000 € | Parametric Equivalent |
| EKZN101ELL331ML20S | Chemi-Con | 0 | 565-EKZN101ELL331ML20S-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,70450 € | 422,70 € |
| Unit Price without VAT: | 0,70450 € |
|---|---|
| Unit Price with VAT: | 0,83836 € |




