
80ZLJ270M12.5X25 | |
|---|---|
DigiKey Part Number | 1189-2368-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLJ270M12.5X25 |
Description | CAP ALUM 270UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ270M12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.105 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Active | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,12100 € | 11,21 € |
| 50 | 0,87220 € | 43,61 € |
| 100 | 0,79370 € | 79,37 € |
| 500 | 0,65852 € | 329,26 € |
| 1.000 | 0,61595 € | 615,95 € |
| 3.000 | 0,56275 € | 1.688,25 € |
| 5.000 | 0,54288 € | 2.714,40 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

