Parametric Equivalent

80ZLJ1000M18X35.5 | |
|---|---|
DigiKey Part Number | 1189-4089-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLJ1000M18X35.5 |
Description | CAP ALUM 1000UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ1000M18X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.106 A @ 120 Hz |
Packaging Bulk | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLJ1000MGC18X35.5 | Rubycon | 0 | 80ZLJ1000MGC18X35.5-ND | 1,68030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,39800 € | 23,98 € |
| 50 | 1,92440 € | 96,22 € |
| 200 | 1,65110 € | 330,22 € |
| 600 | 1,49597 € | 897,58 € |
| 1.000 | 1,43800 € | 1.438,00 € |
| 2.600 | 1,34875 € | 3.506,75 € |
| 5.000 | 1,29962 € | 6.498,10 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |


