
80ZLH560MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-3057-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH560MEFC18X20 |
Description | CAP ALUM 560UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH560MEFC18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.073 A @ 120 Hz |
Packaging Bulk | Impedance 54 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,22900 € | 12,29 € |
| 50 | 0,96000 € | 48,00 € |
| 100 | 0,87490 € | 87,49 € |
| 500 | 0,72870 € | 364,35 € |
| 1.000 | 0,68264 € | 682,64 € |
| 2.500 | 0,63353 € | 1.583,83 € |
| 5.000 | 0,60362 € | 3.018,10 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

