
80ZLH470MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-3054-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH470MEFC12.5X35 |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH470MEFC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.177 A @ 120 Hz |
Packaging Bulk | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19500 € | 11,95 € |
| 50 | 0,93200 € | 46,60 € |
| 100 | 0,84910 € | 84,91 € |
| 600 | 0,69370 € | 416,22 € |
| 1.200 | 0,65089 € | 781,07 € |
| 3.000 | 0,60524 € | 1.815,72 € |
| 5.400 | 0,58134 € | 3.139,24 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

