
80ZLH390MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-3053-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH390MEFC16X20 |
Description | CAP ALUM 390UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH390MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 962.5 mA @ 120 Hz |
Packaging Bulk | Impedance 58 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20900 € | 12,09 € |
| 50 | 0,94440 € | 47,22 € |
| 100 | 0,86060 € | 86,06 € |
| 600 | 0,70377 € | 422,26 € |
| 1.200 | 0,66056 € | 792,67 € |
| 3.000 | 0,61447 € | 1.843,41 € |
| 5.400 | 0,59035 € | 3.187,89 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

