Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80ZL220MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 80ZL220MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 80ZL220MEFC12.5X20 |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZL220MEFC12.5X20 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 80 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLJ220M12.5X20 | Rubycon | 149 | 1189-2367-ND | 1,50000 € | Parametric Equivalent |
| 80ZLJ220MG412.5X20 | Rubycon | 0 | 80ZLJ220MG412.5X20-ND | 0,45810 € | Parametric Equivalent |
| EKY-800ELL221MK20S | Chemi-Con | 1.704 | 565-EKY-800ELL221MK20S-ND | 0,99000 € | Parametric Equivalent |
| EKZE800ELL221MK20S | Chemi-Con | 739 | 565-EKZE800ELL221MK20S-ND | 1,84000 € | Parametric Equivalent |
| REF1320221M100B | KYOCERA AVX | 1 | 478-REF1320221M100B-ND | 0,93000 € | Parametric Equivalent |







