Parametric Equivalent
Parametric Equivalent

80VXG4700MEFC35X45 | |
|---|---|
DigiKey Part Number | 80VXG4700MEFC35X45-ND |
Manufacturer | |
Manufacturer Product Number | 80VXG4700MEFC35X45 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80VXG4700MEFC35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.956 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80VXG4700MEFCSN35X45 | Rubycon | 0 | 80VXG4700MEFCSN35X45-ND | 5,16110 € | Parametric Equivalent |
| B41505A0478M000 | TDK | 0 | B41505A0478M000-ND | 6,57325 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,55650 € | 255,65 € |
| Unit Price without VAT: | 2,55650 € |
|---|---|
| Unit Price with VAT: | 3,04224 € |



