
80USG8200MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-3956-ND |
Manufacturer | |
Manufacturer Product Number | 80USG8200MEFCSN35X45 |
Description | CAP ALUM 8200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USG8200MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.36 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| 10 | 10,51600 € | 105,16 € |
| 50 | 8,94760 € | 447,38 € |
| 100 | 8,45420 € | 845,42 € |
| 500 | 7,60790 € | 3.803,95 € |
| 1.000 | 7,34212 € | 7.342,12 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 17,04080 € |

