
80TXW100MEFC6.3X50 | |
|---|---|
DigiKey Part Number | 80TXW100MEFC6.3X50-ND |
Manufacturer | |
Manufacturer Product Number | 80TXW100MEFC6.3X50 |
Description | CAP ALUM 100UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80TXW100MEFC6.3X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 775 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48940 € | 489,40 € |
| Unit Price without VAT: | 0,48940 € |
|---|---|
| Unit Price with VAT: | 0,58239 € |

