270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 98mOhm @ 100kHz 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80TGV270M16X16.5

DigiKey Part Number
1189-80TGV270M16X16.5TR-ND - Tape & Reel (TR)
1189-80TGV270M16X16.5CT-ND - Cut Tape (CT)
1189-80TGV270M16X16.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80TGV270M16X16.5
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 98mOhm @ 100kHz 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
98mOhm @ 100kHz
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,16000 €21,60 €
501,72580 €86,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,55000 €193,75 €
2501,44272 €360,68 €
3751,38856 €520,71 €
6251,32822 €830,14 €
8751,29275 €1.131,16 €
1.2501,25850 €1.573,12 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €