
80TGV560M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-80TGV560M18X21.5TR-ND - Tape & Reel (TR) 1189-80TGV560M18X21.5CT-ND - Cut Tape (CT) 1189-80TGV560M18X21.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80TGV560M18X21.5 |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 59mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 59mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.152 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.92 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,71200 € | 27,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 2,08667 € | 156,50 € |
| 150 | 1,93813 € | 290,72 € |
| 225 | 1,86320 € | 419,22 € |
| 375 | 1,77963 € | 667,36 € |
| 525 | 1,73053 € | 908,53 € |
| 750 | 1,68308 € | 1.262,31 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

