
80PZF22M8X9 | |
|---|---|
DigiKey Part Number | 1189-80PZF22M8X9-ND |
Manufacturer | |
Manufacturer Product Number | 80PZF22M8X9 |
Description | CAP ALUM HYBRID 22UF 20% 80V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 55 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 22 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96300 € | 9,63 € |
| 50 | 0,74520 € | 37,26 € |
| 100 | 0,67630 € | 67,63 € |
| 500 | 0,55766 € | 278,83 € |
| 1.000 | 0,52031 € | 520,31 € |
| 3.000 | 0,47364 € | 1.420,92 € |
| 5.000 | 0,45620 € | 2.281,00 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

