
80PFV39M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-80PFV39M10X10.5TR-ND - Tape & Reel (TR) 1189-80PFV39M10X10.5CT-ND - Cut Tape (CT) 1189-80PFV39M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80PFV39M10X10.5 |
Description | CAP ALUM HYBRID 39UF 20% 80V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 39 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC800GRA390MJA0G | Chemi-Con | 334 | 565-HHXC800GRA390MJA0GCT-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,21000 € | 12,10 € |
| 50 | 0,94420 € | 47,21 € |
| 100 | 0,86040 € | 86,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71608 € | 358,04 € |
| 1.000 | 0,67066 € | 670,66 € |
| 1.500 | 0,64775 € | 971,63 € |
| 2.500 | 0,62220 € | 1.555,50 € |
| 3.500 | 0,60719 € | 2.125,16 € |
| 5.000 | 0,59269 € | 2.963,45 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |


