
80MXG4700MEFCSN25X50 | |
|---|---|
DigiKey Part Number | 80MXG4700MEFCSN25X50-ND |
Manufacturer | |
Manufacturer Product Number | 80MXG4700MEFCSN25X50 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXG4700MEFCSN25X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.887 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,55905 € | 711,81 € |
| Unit Price without VAT: | 3,55905 € |
|---|---|
| Unit Price with VAT: | 4,23527 € |

