Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80MXC2700MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 80MXC2700MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 80MXC2700MEFCSN30X30 |
Description | CAP ALUM 2700UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXC2700MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7485 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXG2700MEFCSN30X25 | Rubycon | 0 | 1189-80MXG2700MEFCSN30X25-ND | 2,62580 € | Direct |
| LGU1K272MELB | Nichicon | 164 | 493-8461-ND | 4,93000 € | Parametric Equivalent |
| LGY1K272MELB30 | Nichicon | 0 | 493-8707-ND | 2,28155 € | Parametric Equivalent |
| SLP272M080E3P3 | Cornell Dubilier Knowles | 0 | SLP272M080E3P3-ND | 2,16958 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,53010 € | 253,01 € |
| Unit Price without VAT: | 2,53010 € |
|---|---|
| Unit Price with VAT: | 3,01082 € |





