Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80MXC1800MEFC22X35 | |
|---|---|
DigiKey Part Number | 80MXC1800MEFC22X35-ND |
Manufacturer | |
Manufacturer Product Number | 80MXC1800MEFC22X35 |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXC1800MEFC22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.79 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0585 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXG1800MEFCSN22X30 | Rubycon | 0 | 80MXG1800MEFCSN22X30-ND | 1,78290 € | Direct |
| LGU1K182MELZ | Nichicon | 0 | 493-8454-ND | 1,69444 € | Parametric Equivalent |
| LGY1K182MELZ35 | Nichicon | 245 | 493-8700-ND | 3,68000 € | Parametric Equivalent |
| SLP182M080A5P3 | Cornell Dubilier Knowles | 0 | SLP182M080A5P3-ND | 1,46984 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,10045 € | 220,09 € |
| Unit Price without VAT: | 1,10045 € |
|---|---|
| Unit Price with VAT: | 1,30954 € |





