80LSW8200M36X73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 41
Unit Price: 20,42000 €
Datasheet
8200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80LSW8200M36X73

DigiKey Part Number
80LSW8200M36X73-ND
Manufacturer
Manufacturer Product Number
80LSW8200M36X73
Description
CAP ALUM 8200UF 20% 80V SCREW CH
Customer Reference
Detailed Description
8200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Size / Dimension
1.417" Dia (36.00mm)
Capacitance
Height - Seated (Max)
2.992" (76.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
80 V
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A822DF100KEMET41399-14322-ND20,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes