
70RXA750MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-70RXA750MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 70RXA750MEFC16X25 |
Description | CAP ALUM 750UF 20% 70V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 µF 70 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 70 V | |
ESR (Equivalent Series Resistance) | 53mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.134 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,78100 € | 17,81 € |
| 50 | 1,41220 € | 70,61 € |
| 100 | 1,29570 € | 129,57 € |
| 600 | 1,07765 € | 646,59 € |
| 1.200 | 1,01763 € | 1.221,16 € |
| 3.000 | 0,95363 € | 2.860,89 € |
| 5.400 | 0,92014 € | 4.968,76 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

