
70RXA560MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-70RXA560MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 70RXA560MEFC16X25 |
Description | CAP ALUM 560UF 20% 70V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 70 V Aluminum Electrolytic Capacitors Radial, Can 51mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 70 V | |
ESR (Equivalent Series Resistance) | 51mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.0615 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.93 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,70500 € | 17,05 € |
| 50 | 1,34900 € | 67,45 € |
| 100 | 1,23680 € | 123,68 € |
| 600 | 1,02663 € | 615,98 € |
| 1.200 | 0,96881 € | 1.162,57 € |
| 3.000 | 0,90712 € | 2.721,36 € |
| 5.400 | 0,87484 € | 4.724,14 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

