
70RXA560MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 1189-70RXA560MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 70RXA560MEFC12.5X30 |
Description | CAP ALUM 560UF 20% 70V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 70 V Aluminum Electrolytic Capacitors Radial, Can 65mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 70 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 984.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.79 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,41600 € | 14,16 € |
| 50 | 1,11180 € | 55,59 € |
| 100 | 1,01590 € | 101,59 € |
| 600 | 0,83618 € | 501,71 € |
| 1.200 | 0,78673 € | 944,08 € |
| 3.000 | 0,73399 € | 2.201,97 € |
| 5.400 | 0,70637 € | 3.814,40 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

