
70RXA510MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-70RXA510MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 70RXA510MEFC12.5X25 |
Description | CAP ALUM 510UF 20% 70V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 µF 70 V Aluminum Electrolytic Capacitors Radial, Can 75mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 70 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 852.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,21800 € | 12,18 € |
| 50 | 0,95080 € | 47,54 € |
| 100 | 0,86640 € | 86,64 € |
| 500 | 0,72114 € | 360,57 € |
| 1.000 | 0,67542 € | 675,42 € |
| 3.000 | 0,61829 € | 1.854,87 € |
| 5.000 | 0,59695 € | 2.984,75 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

