
63ZLJ2200M16X40 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ2200M16X40-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ2200M16X40 |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.87 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,39100 € | 23,91 € |
| 50 | 1,91900 € | 95,95 € |
| 200 | 1,64665 € | 329,33 € |
| 600 | 1,49212 € | 895,27 € |
| 1.000 | 1,43437 € | 1.434,37 € |
| 2.600 | 1,34547 € | 3.498,22 € |
| 5.000 | 1,29653 € | 6.482,65 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

