Parametric Equivalent
Parametric Equivalent

63ZLJ18M5X11 | |
|---|---|
DigiKey Part Number | 63ZLJ18M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ18M5X11 |
Description | CAP ALUM 18UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ18M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100.8 mA @ 120 Hz |
Packaging Bulk | Impedance 710 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH18MEFC5X11 | Rubycon | 778 | 1189-3030-ND | 0,27000 € | Parametric Equivalent |
| EKZN630ELL180ME11D | Chemi-Con | 2.185 | 565-EKZN630ELL180ME11D-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,12910 € | 12,91 € |
| 500 | 0,09954 € | 49,77 € |
| 1.000 | 0,09018 € | 90,18 € |
| 3.000 | 0,07846 € | 235,38 € |
| 6.000 | 0,07265 € | 435,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



