Parametric Equivalent
Parametric Equivalent



63ZLJ150MT78X20 | |
|---|---|
DigiKey Part Number | 1189-1678-1-ND - Cut Tape (CT) 1189-1678-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ150MT78X20 |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ150MT78X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Impedance 96 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ150M8X20 | Rubycon | 490 | 1189-2359-ND | 0,80000 € | Parametric Equivalent |
| EEU-FR1J151L | Panasonic Industry | 2.114 | P15407-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,30380 € | 30,38 € |
| 500 | 0,24252 € | 121,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22319 € | 223,19 € |
| 2.000 | 0,20712 € | 414,24 € |
| 3.000 | 0,19901 € | 597,03 € |
| 5.000 | 0,18997 € | 949,85 € |
| 7.000 | 0,18465 € | 1.292,55 € |
| 10.000 | 0,17952 € | 1.795,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |



