
63ZLJ1500M18X25 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ1500M18X25-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ1500M18X25 |
Description | CAP ALUM 1500UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,98700 € | 19,87 € |
| 50 | 1,58220 € | 79,11 € |
| 100 | 1,45460 € | 145,46 € |
| 500 | 1,23528 € | 617,64 € |
| 1.000 | 1,16629 € | 1.166,29 € |
| 2.500 | 1,09274 € | 2.731,85 € |
| 5.000 | 1,04795 € | 5.239,75 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

