Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZLH82MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-3038-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLH82MEFC8X11.5 |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH82MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 262.5 mA @ 120 Hz |
Packaging Bulk | Impedance 220 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH82MEFCT78X11.5 | Rubycon | 0 | 63ZLH82MEFCT78X11.5-ND | 0,11643 € | Parametric Equivalent |
| 63ZLJ82M8X11.5 | Rubycon | 53.252 | 1189-1512-ND | 0,49000 € | Parametric Equivalent |
| 63ZLJ82MCR8X11.5 | Rubycon | 0 | 63ZLJ82MCR8X11.5-ND | 0,11777 € | Parametric Equivalent |
| 63ZLJ82MCT8X11.5 | Rubycon | 0 | 63ZLJ82MCT8X11.5-ND | 0,12794 € | Parametric Equivalent |
| UHW1J820MPD | Nichicon | 0 | UHW1J820MPD-ND | 0,23890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,21340 € | 21,34 € |
| 500 | 0,16786 € | 83,93 € |
| 2.000 | 0,14153 € | 283,06 € |
| 4.000 | 0,13159 € | 526,36 € |
| 6.000 | 0,12657 € | 759,42 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





