Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZLH820MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-1509-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLH820MEFC18X20 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH820MEFC18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB630ELL821MM20S | Chemi-Con | 1.007 | 565-EKYB630ELL821MM20S-ND | 2,41000 € | Parametric Equivalent |
| EKZN630ELL821MM20S | Chemi-Con | 1.870 | 565-4097-ND | 2,47000 € | Parametric Equivalent |
| UHW1J821MHD6 | Nichicon | 0 | 493-17834-ND | 2,71000 € | Parametric Equivalent |
| UHW1J821MHD6TN | Nichicon | 156 | 493-14603-1-ND | 2,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,22100 € | 12,21 € |
| 50 | 0,95340 € | 47,67 € |
| 100 | 0,86880 € | 86,88 € |
| 500 | 0,72334 € | 361,67 € |
| 1.000 | 0,67756 € | 677,56 € |
| 2.500 | 0,62873 € | 1.571,83 € |
| 5.000 | 0,59899 € | 2.994,95 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |





