470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLH470MEFCG412.5X25

DigiKey Part Number
1189-63ZLH470MG412.5X25CT-ND - Cut Tape (CT)
1189-63ZLH470MG412.5X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63ZLH470MEFCG412.5X25
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLH470MEFCG412.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.095 A @ 120 Hz
Impedance
43 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,89800 €8,98 €
500,69280 €34,64 €
1000,62780 €62,78 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,51592 €257,96 €
1.0000,48068 €480,68 €
1.5000,46290 €694,35 €
2.5000,44308 €1.107,70 €
3.5000,43143 €1.510,00 €
5.0000,42017 €2.100,85 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €