
63ZLH330MEFCT810X23 | |
|---|---|
DigiKey Part Number | 1189-63ZLH330MEFCT810X23CT-ND - Cut Tape (CT) 1189-63ZLH330MEFCT810X23TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLH330MEFCT810X23 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH330MEFCT810X23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 775.5 mA @ 120 Hz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,52000 € | 26,00 € |
| 100 | 0,46890 € | 46,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38074 € | 190,37 € |
| 1.000 | 0,35298 € | 352,98 € |
| 1.500 | 0,33898 € | 508,47 € |
| 2.500 | 0,32336 € | 808,40 € |
| 3.500 | 0,31418 € | 1.099,63 € |
| 5.000 | 0,30532 € | 1.526,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

