
63ZLH270MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-63ZLH270MEFCT810X20CT-ND - Cut Tape (CT) 1189-63ZLH270MEFCT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLH270MEFCT810X20 |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH270MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 78 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53300 € | 5,33 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,36170 € | 36,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29078 € | 145,39 € |
| 1.000 | 0,26844 € | 268,44 € |
| 1.500 | 0,25715 € | 385,72 € |
| 2.500 | 0,24457 € | 611,43 € |
| 3.500 | 0,23717 € | 830,10 € |
| 5.000 | 0,23003 € | 1.150,15 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

