Direct
Parametric Equivalent

63ZLH18MEFCT15X11 | |
|---|---|
DigiKey Part Number | 63ZLH18MEFCT15X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLH18MEFCT15X11 |
Description | CAP ALUM 18UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH18MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72.66 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 880 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH18MEFCTA5X11 | Rubycon | 0 | 63ZLH18MEFCTA5X11-ND | 0,05444 € | Direct |
| 63ZLJ18MT15X11 | Rubycon | 0 | 63ZLJ18MT15X11-ND | 0,06784 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05444 € | 108,88 € |
| Unit Price without VAT: | 0,05444 € |
|---|---|
| Unit Price with VAT: | 0,06478 € |



