
63ZLH120MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2925-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLH120MEFC10X12.5 |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH120MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 362.5 mA @ 120 Hz |
Packaging Bulk | Impedance 150 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,23360 € | 23,36 € |
| 500 | 0,18444 € | 92,22 € |
| 1.000 | 0,16893 € | 168,93 € |
| 3.000 | 0,14951 € | 448,53 € |
| 5.000 | 0,14224 € | 711,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

