Similar
Upgrade
Upgrade

63ZL82MEFCTA8X16 | |
|---|---|
DigiKey Part Number | 63ZL82MEFCTA8X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZL82MEFCTA8X16 |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZL82MEFCTA8X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 332.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 160 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLJ82M10X16 | Rubycon | 51.431 | 1189-1049-ND | 0,77000 € | Similar |
| 860040774004 | Würth Elektronik | 800 | 732-9235-1-ND | 0,41000 € | Upgrade |
| 860080774011 | Würth Elektronik | 372 | 732-9131-1-ND | 0,37000 € | Upgrade |




