Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZL820MEFCGC18X25 | |
|---|---|
DigiKey Part Number | 63ZL820MEFCGC18X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZL820MEFCGC18X25 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZL820MEFCGC18X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.668 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 31 mOhms |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH820MEFC18X25 | Rubycon | 0 | 1189-3060-ND | 2,27000 € | Parametric Equivalent |
| 80ZLH820MEFCGC18X25 | Rubycon | 0 | 80ZLH820MEFCGC18X25-ND | 1,03705 € | Parametric Equivalent |
| EKY-630ELL821MM25S | Chemi-Con | 0 | 565-EKY-630ELL821MM25S-ND | 2,24000 € | Parametric Equivalent |
| EKYB800ELL821MM25S | Chemi-Con | 29 | 565-EKYB800ELL821MM25S-ND | 3,20000 € | Parametric Equivalent |
| EKZE630ELL821MM25S | Chemi-Con | 940 | 565-4235-ND | 3,43000 € | Parametric Equivalent |













