Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZL56MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 63ZL56MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 63ZL56MEFC8X11.5 |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZL56MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Impedance 220 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH56MEFC8X11.5 | Rubycon | 788 | 1189-3058-ND | 0,52000 € | Upgrade |
| 63YXG56MEFC8X11.5 | Rubycon | 1 | 1189-1496-ND | 0,39000 € | Parametric Equivalent |
| EKYB630ELL560MHB5D | Chemi-Con | 1 | 565-EKYB630ELL560MHB5D-ND | 0,51000 € | Upgrade |
| 860080774009 | Würth Elektronik | 815 | 732-9129-1-ND | 0,33000 € | Parametric Equivalent |
| EEU-FS1K560 | Panasonic Industry | 0 | PCE5203-ND | 0,65000 € | Parametric Equivalent |









