63ZL470MEFCGC16X20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: 1,63000 €
Datasheet

Upgrade


Nichicon
In Stock: 755
Unit Price: 1,43000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.981
Unit Price: 2,30000 €
Datasheet
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZL470MEFCGC16X20

DigiKey Part Number
63ZL470MEFCGC16X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63ZL470MEFCGC16X20
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZL470MEFCGC16X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.095 A @ 120 Hz
Packaging
Tape & Box (TB)
Impedance
45 mOhms
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63YXJ470M12.5X25Rubycon01189-1501-ND1,05000 €Similar
860080780024Würth Elektronik0732-9144-1-ND1,63000 €Upgrade
UHE1J471MHD6TNNichicon755493-15253-1-ND1,43000 €Upgrade
UHW1K471MHD6TNNichicon2.981493-14612-1-ND2,30000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes