63ZL470MEFC16X20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Direct


Chemi-Con
In Stock: 3.339
Unit Price: 1,51000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.331
Unit Price: 1,42000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 3.155
Unit Price: 1,59000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48787 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 354
Unit Price: 3,46000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,46097 €
Datasheet
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZL470MEFC16X20

DigiKey Part Number
63ZL470MEFC16X20-ND
Manufacturer
Manufacturer Product Number
63ZL470MEFC16X20
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZL470MEFC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.095 A @ 120 Hz
Impedance
45 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes