Direct
Upgrade
Upgrade
Upgrade
Upgrade

63ZL33MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 63ZL33MEFCTA6.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZL33MEFCTA6.3X11 |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZL33MEFCTA6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 111.3 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 350 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ33MT16.3X11 | Rubycon | 0 | 63YXJ33MT16.3X11-ND | 0,07033 € | Direct |
| 80ZLH33MEFCT16.3X11 | Rubycon | 0 | 80ZLH33MEFCT16.3X11-ND | 0,07725 € | Upgrade |
| 80ZLH33MEFCTA6.3X11 | Rubycon | 0 | 80ZLH33MEFCTA6.3X11-ND | 0,07725 € | Upgrade |
| 860040773001 | Würth Elektronik | 1.795 | 732-9232-1-ND | 0,18000 € | Upgrade |
| 860080773006 | Würth Elektronik | 1.902 | 732-9126-1-ND | 0,17000 € | Upgrade |





