Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZL180MEFCT810X20 | |
|---|---|
DigiKey Part Number | 63ZL180MEFCT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZL180MEFCT810X20 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZL180MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 80 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH180MEFCT810X20 | Rubycon | 0 | 80ZLH180MEFCT810X20-ND | 0,25417 € | Upgrade |
| UHW1K181MPD1TD | Nichicon | 215 | 493-14607-1-ND | 1,23000 € | Upgrade |
| 860040775009 | Würth Elektronik | 446 | 732-9240-1-ND | 0,71000 € | Parametric Equivalent |
| 860080775017 | Würth Elektronik | 382 | 732-9137-1-ND | 0,59000 € | Parametric Equivalent |
| EKY-630ELL181MJ20S | Chemi-Con | 0 | 565-EKY-630ELL181MJ20S-ND | 0,94000 € | Parametric Equivalent |













