Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZL120MEFCT810X16 | |
|---|---|
DigiKey Part Number | 63ZL120MEFCT810X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZL120MEFCT810X16 |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZL120MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 110 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH120MEFCT810X16 | Rubycon | 0 | 80ZLH120MEFCT810X16-ND | 0,21676 € | Upgrade |
| 63YXG120MEFC10X16 | Rubycon | 452 | 1189-1491-ND | 0,74000 € | Parametric Equivalent |
| UHW1K121MPD1TD | Nichicon | 0 | 493-14606-1-ND | 1,11000 € | Upgrade |
| 860040775008 | Würth Elektronik | 268 | 732-9239-1-ND | 0,63000 € | Parametric Equivalent |
| 860080775015 | Würth Elektronik | 0 | 732-9135-1-ND | 0,50000 € | Parametric Equivalent |














