Similar
Direct
Upgrade
Upgrade

63YXH680MEFC18X20 | |
|---|---|
DigiKey Part Number | 63YXH680MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 63YXH680MEFC18X20 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXH680MEFC18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Obsolete | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ680MG412.5X35 | Rubycon | 2.707 | 1189-1680-1-ND | 1,94000 € | Similar |
| UHE1J681MHD6 | Nichicon | 400 | 493-1651-ND | 1,55000 € | Direct |
| B41888E8687M000 | TDK | 620 | 495-6082-ND | 0,73000 € | Upgrade |
| EKZN800ELL681MM20S | Chemi-Con | 990 | 565-4122-ND | 2,45000 € | Upgrade |





