Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXH560MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 63YXH560MEFCGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXH560MEFCGC16X25 |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXH560MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 742.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Obsolete | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH560MEFC16X25 | Rubycon | 0 | 1189-3056-ND | 2,11000 € | Parametric Equivalent |
| 80ZLH560MEFCGC16X25 | Rubycon | 0 | 80ZLH560MEFCGC16X25-ND | 0,67277 € | Parametric Equivalent |
| 860040780014 | Würth Elektronik | 550 | 732-9245-1-ND | 2,28000 € | Parametric Equivalent |
| UHE1J561MHD6 | Nichicon | 1.867 | 493-1649-ND | 1,61000 € | Parametric Equivalent |
| UHE1J561MHD6TN | Nichicon | 330 | 493-UHE1J561MHD6TNCT-ND | 1,35000 € | Parametric Equivalent |




