63YXH470MEFC12.5X30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Direct


Nichicon
In Stock: 1.845
Unit Price: 1,27000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,23000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.013
Unit Price: 1,36000 €
Datasheet
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXH470MEFC12.5X30

DigiKey Part Number
63YXH470MEFC12.5X30-ND
Manufacturer
Manufacturer Product Number
63YXH470MEFC12.5X30
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXH470MEFC12.5X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
555.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.01 A @ 100 kHz
Impedance
80 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes