Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXH1000MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 63YXH1000MEFC18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 63YXH1000MEFC18X31.5 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXH1000MEFC18X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.032 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.72 A @ 100 kHz |
Part Status Obsolete | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH1000MEFC18X31.5 | Rubycon | 0 | 1189-3040-ND | 2,66000 € | Parametric Equivalent |
| 80ZLH1000MEFCGC18X31.5 | Rubycon | 0 | 80ZLH1000MEFCGC18X31.5-ND | 1,24295 € | Parametric Equivalent |
| 860040781018 | Würth Elektronik | 241 | 732-9249-1-ND | 3,57000 € | Parametric Equivalent |
| MAL213658102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213658102E3-ND | 2,05106 € | Parametric Equivalent |
| MAL213668102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213668102E3-ND | 2,06738 € | Parametric Equivalent |





