63YXG82MEFCCE8X16 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 62.082
Unit Price: 0,49000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,11831 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,12852 €
Datasheet

Direct


Panasonic Industry
In Stock: 209
Unit Price: 0,63000 €
Datasheet

Direct


Nichicon
In Stock: 4.000
Unit Price: 0,60000 €
Datasheet
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXG82MEFCCE8X16

DigiKey Part Number
63YXG82MEFCCE8X16-ND
Manufacturer
Manufacturer Product Number
63YXG82MEFCCE8X16
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXG82MEFCCE8X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
450 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,15335 €153,35 €
Manufacturers Standard Package
Unit Price without VAT:0,15335 €
Unit Price with VAT:0,18249 €