Similar
Direct
Upgrade

63YXG470MEFCGC16X20 | |
|---|---|
DigiKey Part Number | 63YXG470MEFCGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXG470MEFCGC16X20 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXG470MEFCGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 572 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Not For New Designs | Impedance 91 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLJ470M16X31.5 | Rubycon | 947 | 1189-1045-ND | 2,61000 € | Similar |
| UHE1J471MHD6TN | Nichicon | 755 | 493-15253-1-ND | 1,44000 € | Direct |
| UHW1K471MHD6TN | Nichicon | 2.817 | 493-14612-1-ND | 2,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,54325 € | 325,95 € |
| Unit Price without VAT: | 0,54325 € |
|---|---|
| Unit Price with VAT: | 0,64647 € |




