63YXG220MEFCT810X23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.064
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 119.356
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 17.501
Unit Price: 0,81000 €
Datasheet
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXG220MEFCT810X23

DigiKey Part Number
63YXG220MEFCT810X23-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63YXG220MEFCT810X23
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXG220MEFCT810X23 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
265.5 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
531 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
200 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.984" (25.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80ZLH220MEFC10X23Rubycon1.0641189-3048-ND0,96000 €Parametric Equivalent
80ZLH220MEFCT810X23Rubycon119.3561189-3789-1-ND0,89000 €Parametric Equivalent
UHE1J221MPDNichicon17.501493-1640-ND0,81000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,25712 €257,12 €
Manufacturers Standard Package
Unit Price without VAT:0,25712 €
Unit Price with VAT:0,30597 €