Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

63YXG220MEFC10X23 | |
|---|---|
DigiKey Part Number | 63YXG220MEFC10X23-ND |
Manufacturer | |
Manufacturer Product Number | 63YXG220MEFC10X23 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXG220MEFC10X23 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 531 mA @ 100 kHz |
Part Status Obsolete | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH220MEFC10X23 | Rubycon | 1.064 | 1189-3048-ND | 0,96000 € | Parametric Equivalent |
| 80ZLH220MEFCT810X23 | Rubycon | 119.356 | 1189-3789-1-ND | 0,89000 € | Parametric Equivalent |
| ESW227M063AH4AA | KEMET | 8.995 | 399-6114-ND | 0,81000 € | Direct |
| UPW1J221MPD6 | Nichicon | 2.284 | 493-1943-ND | 1,05000 € | Upgrade |
| UHE1J221MPD | Nichicon | 17.476 | 493-1640-ND | 0,81000 € | Parametric Equivalent |





